B41896D7108M002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.95000
Datasheet
B41821-SERIES-12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896D7108M002

DigiKey Part Number
495-B41896D7108M002-ND
Manufacturer
Manufacturer Product Number
B41896D7108M002
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 7000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41896D7108M002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,400$1.18980$2,855.52