B43851F4226M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.54872
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.39047
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.51000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.58000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.74000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.19000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.51449
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.33000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.38000
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43851F4226M000

DigiKey Part Number
B43851F4226M000-ND
Manufacturer
Manufacturer Product Number
B43851F4226M000
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 9Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
9Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.