B43858C4106M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.11000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.02000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $1.28000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.32845
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.28004
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.10000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.40142
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.89000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.16000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.65000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.05000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.98000
Datasheet
B43858 SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858C4106M000

DigiKey Part Number
B43858C4106M000-ND
Manufacturer
Manufacturer Product Number
B43858C4106M000
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.