B43858C9106M8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.05000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.85000
Datasheet

Upgrade


Nichicon
In Stock: 237
Unit Price: $1.17000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.01000
Datasheet
B43858 SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858C9106M8

DigiKey Part Number
B43858C9106M8-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B43858C9106M8
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.