



B57164K0333J000 | |
---|---|
DigiKey Part Number | 495-B57164K0333J000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0333J000 |
Description | THERMISTOR NTC 33KOHM 4300K DISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0333J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
5 | $0.56600 | $2.83 |
10 | $0.53700 | $5.37 |
25 | $0.50160 | $12.54 |
50 | $0.47760 | $23.88 |
100 | $0.45570 | $45.57 |
500 | $0.41170 | $205.85 |
1,000 | $0.39537 | $395.37 |
5,000 | $0.36251 | $1,812.55 |