
B57236S0500M051 | |
---|---|
DigiKey Part Number | 495-B57236S0500M051TR-ND - Tape & Reel (TR) 495-B57236S0500M051CT-ND - Cut Tape (CT) 495-B57236S0500M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57236S0500M051 |
Description | ICL 50 OHM 20% 1.9A 11.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±20% 1.9 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0500M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.9 A | |
R @ Current | 594 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
5 | $0.76200 | $3.81 |
10 | $0.72300 | $7.23 |
25 | $0.67680 | $16.92 |
50 | $0.64500 | $32.25 |
100 | $0.61610 | $61.61 |
500 | $0.55784 | $278.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47722 | $477.22 |
2,000 | $0.45958 | $919.16 |
3,000 | $0.44994 | $1,349.82 |
5,000 | $0.43848 | $2,192.40 |
7,000 | $0.43133 | $3,019.31 |
10,000 | $0.42406 | $4,240.60 |