
B57237S0109M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0109M051TR-ND - Tape & Reel (TR) 495-B57237S0109M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0109M051 |
Description | ICL 1 OHM 20% 9A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 9 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0109M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 5 | $0.90200 | $4.51 |
| 10 | $0.85600 | $8.56 |
| 25 | $0.80200 | $20.05 |
| 50 | $0.76520 | $38.26 |
| 100 | $0.73140 | $73.14 |
| 500 | $0.66364 | $331.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60651 | $606.51 |
| 2,000 | $0.58458 | $1,169.16 |
| 3,000 | $0.57260 | $1,717.80 |
| 5,000 | $0.55835 | $2,791.75 |
| 7,000 | $0.54945 | $3,846.15 |
| 10,000 | $0.54042 | $5,404.20 |

