

B59300M1140A070 | |
|---|---|
DigiKey Part Number | 495-77686-ND |
Manufacturer | |
Manufacturer Product Number | B59300M1140A070 |
Description | SENSOR PTC 300OHM RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 300 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59300M1140A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 300 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 5 | $4.42000 | $22.10 |
| 10 | $4.23400 | $42.34 |
| 25 | $4.01160 | $100.29 |
| 50 | $3.85960 | $192.98 |
| 200 | $3.59270 | $718.54 |
| 600 | $3.41173 | $2,047.04 |
| 1,000 | $3.33565 | $3,335.65 |

