Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0681K331

DigiKey Part Number
495-77389-2-ND - Tape & Reel (TR)
495-77389-1-ND - Cut Tape (CT)
495-B72214S0681K331DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72214S0681K331
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
4.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.61000$1.61
10$0.98900$9.89
25$0.82760$20.69
100$0.64540$64.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$0.44771$156.70
Manufacturers Standard Package