
| B82472G4224M000 | |
|---|---|
| DigiKey Part Number | 495-1814-2-ND - Tape & Reel (TR) 495-1814-1-ND - Cut Tape (CT) 495-1814-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B82472G4224M000 | 
| Description | FIXED IND 220UH 400MA 1.1OHM SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B82472G4224M000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 220 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 300mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 1.1Ohm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
| Height - Seated (Max) | 0.138" (3.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.67100 | $6.71 | 
| 100 | $0.55180 | $55.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.38577 | $385.77 | 
| 2,000 | $0.37413 | $748.26 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico