
B82477R4153M100 | |
---|---|
DigiKey Part Number | 495-75554-2-ND - Tape & Reel (TR) 495-75554-1-ND - Cut Tape (CT) 495-75554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4153M100 |
Description | FIXED IND 15UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4153M100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.69500 | $16.95 |
100 | $1.39350 | $139.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $1.11520 | $390.32 |
700 | $1.05164 | $736.15 |
1,050 | $1.04725 | $1,099.61 |