B82790C0253N201 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.37000
Datasheet
B82790C0253N201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82790C0253N201

DigiKey Part Number
495-B82790C0253N201TR-ND - Tape & Reel (TR)
495-B82790C0253N201CT-ND - Cut Tape (CT)
495-B82790C0253N201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82790C0253N201
Description
CMC 25UH 500MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 110mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82790C0253N201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
110mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max)
0.205" (5.20mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$2.00500$20.05
25$1.85480$46.37
50$1.74860$87.43
100$1.64880$164.88
250$1.52552$381.38
500$1.43858$719.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.22550$1,838.25
Manufacturers Standard Package