
FA-238 48.0000MB-K0 | |
---|---|
DigiKey Part Number | 114-FA-23848.0000MB-K0TR-ND - Tape & Reel (TR) 114-FA-23848.0000MB-K0CT-ND - Cut Tape (CT) 114-FA-23848.0000MB-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 48.0000MB-K0 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.44900 | $4.49 |
50 | $0.40720 | $20.36 |
100 | $0.39030 | $39.03 |
500 | $0.35382 | $176.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.33919 | $339.19 |
2,000 | $0.32516 | $650.32 |
3,000 | $0.31722 | $951.66 |
5,000 | $0.30750 | $1,537.50 |
7,000 | $0.30127 | $2,108.89 |
10,000 | $0.29480 | $2,948.00 |
25,000 | $0.27882 | $6,970.50 |