Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RX-8731LC:B0 PURE SN | |
|---|---|
DigiKey Part Number | RX-8731LC:B0PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-8731LC:B0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 80b I2C 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Unique ID | |
Memory Size | 80b | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |











