
RX-8803SA:UB3 PURE SN | |
---|---|
DigiKey Part Number | SER4052TR-ND - Tape & Reel (TR) SER4052CT-ND - Cut Tape (CT) SER4052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803SA:UB3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RX-8803SA:UB3 PURE SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | YY-MM-DD | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.83400 | $38.34 |
25 | $3.31240 | $82.81 |
100 | $2.72250 | $272.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.43300 | $608.25 |
500 | $2.25488 | $1,127.44 |
750 | $2.20000 | $1,650.00 |