
VG-4231CE 27.0000M-PSCM0 | |
---|---|
DigiKey Part Number | 114-VG-4231CE27.0000M-PSCM0TR-ND - Tape & Reel (TR) 114-VG-4231CE27.0000M-PSCM0CT-ND - Cut Tape (CT) 114-VG-4231CE27.0000M-PSCM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG-4231CE 27.0000M-PSCM0 |
Description | XTAL OSC VCXO 27.0000MHZ CMOS SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±37ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $2.22400 | $22.24 |
50 | $2.01600 | $100.80 |
100 | $1.93270 | $193.27 |
500 | $1.75228 | $876.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67994 | $1,679.94 |
2,000 | $1.61066 | $3,221.32 |
3,000 | $1.57149 | $4,714.47 |
5,000 | $1.52354 | $7,617.70 |