17W02509 | |
---|---|
DigiKey Part Number | RPC10087-ND |
Manufacturer | |
Manufacturer Product Number | 17W02509 |
Description | FLAT WASHER, .171 ID, .250 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
EDA/CAD Models | 17W02509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.100" (2.54mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.08200 | $0.41 |
10 | $0.07500 | $0.75 |
25 | $0.06720 | $1.68 |
50 | $0.06240 | $3.12 |
100 | $0.05800 | $5.80 |
250 | $0.05296 | $13.24 |
500 | $0.04962 | $24.81 |
1,000 | $0.04665 | $46.65 |