35MHSP018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HSP035

DigiKey Part Number
145-35HSP035-ND
Manufacturer
Manufacturer Product Number
35HSP035
Description
HEX STANDOFF #6 NYLON 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6 Nylon 0.188" (4.78mm) 3/16" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,639
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
5$0.12400$0.62
10$0.11400$1.14
25$0.10320$2.58
50$0.09600$4.80
100$0.08950$8.95
250$0.08196$20.49
500$0.07698$38.49
1,000$0.07253$72.53
Manufacturers Standard Package