ET5014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET2104

DigiKey Part Number
5997-ET2104TR-ND - Tape & Reel (TR)
Manufacturer
ETEK MICROELECTRONICS
Manufacturer Product Number
ET2104
Description
IC XLTR VL BIDIR 12-CSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 1Mbps 12-CSP (1.86x1.36)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
1Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFBGA, CSPBGA
Supplier Device Package
12-CSP (1.86x1.36)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38000$3.80
100$0.19000$19.00
1,000$0.16100$161.00
3,000$0.14800$444.00