EAST16086GA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16086GA0

DigiKey Part Number
1080-1510-2-ND - Tape & Reel (TR)
1080-1510-1-ND - Cut Tape (CT)
1080-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST16086GA0
Description
LED YLW-GRN CLEAR 2SMD
Customer Reference
Detailed Description
Yellow-Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST16086GA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,008
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12100$1.21
100$0.08430$8.43
500$0.06714$33.57
1,000$0.06145$61.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05406$162.18
6,000$0.05028$301.68
9,000$0.04834$435.06
15,000$0.04614$692.10
21,000$0.04483$941.43
30,000$0.04355$1,306.50
75,000$0.04072$3,054.00
150,000$0.03896$5,844.00
Manufacturers Standard Package