HLMP3950AA4R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.26000
Datasheet
HLMP3950AA4R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP3950AA4R0

DigiKey Part Number
1080-1060-2-ND - Tape & Reel (TR)
1080-1060-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP3950AA4R0
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable