
16023 | |
---|---|
DigiKey Part Number | 5795-16023-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 16023 |
Description | K18 Cushion Grip Craft Knife/GRY |
Customer Reference | |
Detailed Description | Knife, Precision Ergonomic, Soft Grips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Ergonomic, Soft Grips | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $8.59000 | $103.08 |