
23021 | |
---|---|
DigiKey Part Number | 5795-23021-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 23021 |
Description | #11 SST Double Honed Blade/15 pc |
Customer Reference | |
Detailed Description | Blade #11 Blade, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | #11 Blade, Stainless Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $13.74000 | $164.88 |