
44082 | |
---|---|
DigiKey Part Number | 5795-44082-ND |
Manufacturer | Excel Blades |
Manufacturer Product Number | 44082 |
Description | Hobby Knife Set/3Ks, 13Bs - Tray |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handles, Plastic Tray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handles, Plastic Tray | |
Weight | 0.276 lb (125.19 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $46.71000 | $560.52 |