
XGJC | |
---|---|
DigiKey Part Number | 633-1348-ND |
Manufacturer | |
Manufacturer Product Number | XGJC |
Description | CONFIG DC PWR MOD 12V(6.0-15.0V) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V (6.0 ~ 15.0V) 220 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 6 V ~ 15 V | |
Current - Output 1 (Range) | 0 A ~ 18.3 A | |
Number of Positions | 1 | |
Power (Watts) | 220 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.74000 | $139.74 |
5 | $129.19400 | $645.97 |
10 | $124.89600 | $1,248.96 |
25 | $119.43520 | $2,985.88 |
50 | $115.46220 | $5,773.11 |