

2761008112 | |
|---|---|
DigiKey Part Number  | 1934-1636-2-ND - Tape & Reel (TR) 1934-1636-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 2761008112  | 
Description  | FERRITE BEAD 163 OHM AXIAL 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 163 Ohms @ 100 MHz 1 Ferrite Bead Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2761008112 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 163 Ohms @ 100 MHz  | |
Current Rating (Max)  | -  | |
DC Resistance (DCR) (Max)  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | Axial  | |
Mounting Type  | Through Hole  | |
Height (Max)  | -  | |
Size / Dimension  | 0.138" Dia x 0.449" L (3.50mm x 11.40mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.30000 | $0.30 | 
| 10 | $0.21300 | $2.13 | 
| 25 | $0.18480 | $4.62 | 
| 50 | $0.16520 | $8.26 | 
| 100 | $0.14730 | $14.73 | 
| 250 | $0.12556 | $31.39 | 
| 500 | $0.11058 | $55.29 | 
| 1,000 | $0.09664 | $96.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | $0.07775 | $349.88 | 

