AOS 247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOS 247

DigiKey Part Number
5496-AOS247-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
AOS 247
Description
Aluminium oxide wafers AOS 247
Customer Reference
Detailed Description
Thermal Pad 20.00mm x 23.00mm Rectangular None
Datasheet
 Datasheet
EDA/CAD Models
AOS 247 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
TO-247
Type
-
Shape
Rectangular
Outline
20.00mm x 23.00mm
Thickness
0.0394" (1.000mm)
Material
Aluminum Oxide Ceramic
Adhesive
None
Color
-
Thermal Resistivity
0.30°C/W
Thermal Conductivity
9.0W/m-K
Shelf Life
-
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$0.46000$13.80