
FK 237 SA 220 V TO 220 | |
---|---|
DigiKey Part Number | 5496-FK237SA220VTO220-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | FK 237 SA 220 V TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.8W Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Solder Pin | |
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 0.571" (14.50mm) | |
Diameter | - | |
Fin Height | 0.469" (11.90mm) | |
Power Dissipation @ Temperature Rise | 3.8W | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.21000 | $12.10 |