
FK 244 08 D PAK TR TO-252 (DPAK) | |
---|---|
DigiKey Part Number | 5496-FK24408DPAKTRTO-252(DPAK)TR-ND - Tape & Reel (TR) |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | FK 244 08 D PAK TR TO-252 (DPAK) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPAK) Copper 2.5W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.315" (8.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 2.5W | |
Thermal Resistance @ Natural | 31.50°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $1.36000 | $612.00 |