
FK 247 220 SA TO 220 | |
---|---|
DigiKey Part Number | 5496-FK247220SATO220-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | FK 247 220 SA TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.6W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Locking Pin | |
Shape | Rectangular | |
Length | 1.102" (28.00mm) | |
Width | 0.661" (16.80mm) | |
Diameter | - | |
Fin Height | 0.252" (6.40mm) | |
Power Dissipation @ Temperature Rise | 3.6W | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $0.54000 | $10.80 |