New at DigiKey
ICK BGA 15 x 15 x 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK BGA 15 x 15 x 14

DigiKey Part Number
5496-ICKBGA15x15x14-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
ICK BGA 15 x 15 x 14
Description
Heatsink for BGAs
Customer Reference
Detailed Description
Heat Sink Aluminum 2.35W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Square
Length
0.591" (15.00mm)
Width
0.591" (15.00mm)
Fin Height
0.480" (12.20mm)
Power Dissipation @ Temperature Rise
2.35W @ 60°C
Thermal Resistance @ Forced Air Flow
9.5°C/W
Thermal Resistance @ Natural
25.5°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$2.77000$13.85