New at DigiKey
ICK SMD A 5 MI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK SMD A 5 MI

DigiKey Part Number
5496-ICKSMDA5MI-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
ICK SMD A 5 MI
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 0.48W @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
ICK SMD A 5 MI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Rectangular
Length
0.197" (5.00mm)
Width
0.248" (6.30mm)
Fin Height
0.150" (3.80mm)
Power Dissipation @ Temperature Rise
0.48W @ 60°C
Thermal Resistance @ Natural
123°C/W
Material
Material Finish
Solderable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$1.06000$10.60