LAM 3 100 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 3 100 12

DigiKey Part Number
5496-LAM310012-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
LAM 3 100 12
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 47.34W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Attachment Method
Bolt On
Shape
Square
Length
3.937" (100.00mm)
Width
1.181" (30.00mm)
Diameter
-
Power Dissipation @ Temperature Rise
47.34W
Thermal Resistance @ Forced Air Flow
1.7°C/W
Material
Material Finish
Natural Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.37000$41.37