
LAM 5 125 24 | |
---|---|
DigiKey Part Number | 5496-LAM512524-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | LAM 5 125 24 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 145.45W @ 80°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 4.921" (125.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 145.45W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.55°C/W | |
Thermal Resistance @ Natural | 2.27°C/W | |
Material | ||
Material Finish | Natural Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.78000 | $50.78 |