
SK 109 100 AL | |
---|---|
DigiKey Part Number | 5496-SK109100AL-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SK 109 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 147.89W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 4.921" (125.00mm) | |
Fin Height | 5.315" (135.00mm) | |
Power Dissipation @ Temperature Rise | 147.89W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.2°C/W | |
Thermal Resistance @ Natural | 0.71°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.75000 | $35.75 |