
SK 145 25 STS TO 220 TO 247 | |
---|---|
DigiKey Part Number | 5496-SK14525STSTO220TO247-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SK 145 25 STS TO 220 TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 5.93W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 1.142" (29.00mm) | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | 5.93W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 4.19°C/W | |
Thermal Resistance @ Natural | 13.5°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.59000 | $15.90 |