SK 585 15 SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 585 15 SA

DigiKey Part Number
5496-SK58515SA-ND
Manufacturer
Fischer Elektronik
Manufacturer Product Number
SK 585 15 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 21.62W @ 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Round
Length
0.591" (15.00mm)
Diameter
0.787" (20.00mm)
Power Dissipation @ Temperature Rise
21.62W @ 80°C
Thermal Resistance @ Forced Air Flow
3.7°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$0.94000$14.10