
SK 68 94 AL | |
---|---|
DigiKey Part Number | 5496-SK6894AL-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SK 68 94 AL |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 18.31W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.701" (94.00mm) | |
Width | 1.811" (46.00mm) | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | 18.31W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.21°C/W | |
Thermal Resistance @ Natural | 4.37°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.07000 | $20.35 |