6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35-560E

DigiKey Part Number
4N35-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N35-560E
Description
OPTOISO 3.55KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3550Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.24403$3,904.48

Other Suppliers on DigiKey

9,000In Stock
Ships from Flip Electronics