74LCX245WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.12000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,000
Unit Price: $0.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,800
Unit Price: $1.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55,081
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,685
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 19,956
Unit Price: $0.85000
Datasheet

Similar


Texas Instruments
In Stock: 25,791
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 37,041
Unit Price: $1.95000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX245WM

DigiKey Part Number
74LCX245WM-ND
Manufacturer
Manufacturer Product Number
74LCX245WM
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX245WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,043 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,043In Stock
Ships from Flip Electronics