74LVT162245MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 508
Unit Price: $1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Texas Instruments
In Stock: 2,421
Unit Price: $4.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


Texas Instruments
In Stock: 7,600
Unit Price: $1.39000
Datasheet

Similar


Texas Instruments
In Stock: 5,550
Unit Price: $4.25000
Datasheet

Similar


Texas Instruments
In Stock: 76,240
Unit Price: $1.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,157
Unit Price: $2.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,704
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 18,623
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: $1.83000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162245MTD

DigiKey Part Number
74LVT162245MTD-ND
Manufacturer
Manufacturer Product Number
74LVT162245MTD
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162245MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,212 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,212In Stock
Ships from Flip Electronics