74LVX245M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,153
Unit Price: $0.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,604
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 977
Unit Price: $0.77000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX245M

DigiKey Part Number
74LVX245MFS-ND
Manufacturer
Manufacturer Product Number
74LVX245M
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX245M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,710 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17,710In Stock
Ships from Flip Electronics