BZX79C5V6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 45,000
Unit Price: $0.03000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 55,000
Unit Price: $0.03000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 70,000
Unit Price: $0.03000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C5V6

DigiKey Part Number
BZX79C5V6-ND
Manufacturer
Manufacturer Product Number
BZX79C5V6
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C5V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 208,800
Check Lead Time
Marketplace Stock: 11,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06300$0.63
100$0.02700$2.70
500$0.02500$12.50
1,000$0.02400$24.00
2,000$0.02300$46.00
5,000$0.02200$110.00
10,000$0.02000$200.00
50,000$0.01400$700.00
Manufacturers Standard Package

Other Suppliers on DigiKey

11,000In Stock
Ships from Flip Electronics