
CAT25040VI-G | |
---|---|
DigiKey Part Number | CAT25040VI-GOS-ND |
Manufacturer | |
Manufacturer Product Number | CAT25040VI-G |
Description | IC EEPROM 4KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040VI-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |