CY23S05SXI-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B256Q-SXET

DigiKey Part Number
448-CY15B256Q-SXETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B256Q-SXET
Description
IC FRAM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 9 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,500 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.60978$19,024.45
Manufacturers Standard Package

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics