CY2308ZXC-1H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2309CZXI-1H

DigiKey Part Number
CY2309CZXI-1H-ND
Manufacturer
Manufacturer Product Number
CY2309CZXI-1H
Description
IC FANOUT BUFFER 16TSSOP
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2309CZXI-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,601 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,601In Stock
Ships from Flip Electronics