ESD9D5.0ST5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27000
Datasheet
SOD 923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9D5.0ST5G

DigiKey Part Number
ESD9D5.0ST5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD9D5.0ST5G
Description
TVS DIODE 5VWM 13.5VC SOD923
Customer Reference
Detailed Description
13.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9D5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,150 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,150In Stock
Ships from Flip Electronics