ONSONSFCPF20N60T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF20N60T

DigiKey Part Number
2832-FCPF20N60T-488-ND
Manufacturer
Manufacturer Product Number
FCPF20N60T
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 39W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF20N60T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $147.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
250$2.47000$617.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.