TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF250N65S3R0L

DigiKey Part Number
FCPF250N65S3R0L-ND
Manufacturer
Manufacturer Product Number
FCPF250N65S3R0L
Description
MOSFET N-CH 650V 12A TO220F-3
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 31W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF250N65S3R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 94,000 View Now

Other Suppliers on DigiKey

94,000In Stock
Ships from Flip Electronics