FDD6N50TM-WS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.98000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.31000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD6N50TM-WS

DigiKey Part Number
FDD6N50TM-WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6N50TM-WS
Description
MOSFET N-CH 500V 6A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 6A (Tc) 89W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 864 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

864In Stock
Ships from Flip Electronics